RGL34K


image shown is a representation only
Description:
SI-DIODE 0,5A 800V MINIMELF
Supplier:
DIOTEC
Matchcode:
RGL34K
Rutronik No.:
DSGLS6882
Unit Pack:
2500
MOQ:
2500
package:
MINIMELF
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 800 V
- IF(AV)
- 0,5 A
- I(FSM)
- 10 A
- V(F)
- 1,3 V
- trr
- 500 ns
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- MINIMELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Slovenia
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.