P6SMBJ13A


image shown is a representation only
Description:
TVS-DIODE UNI 0,6KW 16V SMB
Supplier:
DIOTEC
Matchcode:
P6SMBJ13A
Rutronik No.:
DTRL14899
Unit Pack:
3000
MOQ:
3000
package:
DO-214AA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Pwr Dissipation
- 0,6 kW
- Application
- UNIDIRECTI
- Stand-off V Vwm
- 13 V
- Breakdown-V(BR)
- 16 V
- Clamping voltag
- 21,5 V
- Serie
- P6SMB
- Automotive
- NO
- Package
- DO-214AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.