P2500M


image shown is a representation only
Description:
SI-DIODE 25A 1000V P600
Supplier:
DIOTEC
Matchcode:
P2500M
Rutronik No.:
DLGL6563
Unit Pack:
500
MOQ:
500
package:
P600
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 25 A
- V(RRM)
- 1000 V
- U(F)
- 0,87 V
- T(j)max
- 175 °C
- T(rr)
- 1500 ns
- I(FSM)
- 500 A
- Automotive
- NO
- Package
- P600
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.