NUP2105L-AQ


image shown is a representation only
Description:
ESD PROT.-DIODE 0,35KW 5A 24V SOT-23
Supplier:
DIOTEC
Matchcode:
NUP2105L-AQ
Rutronik No.:
DTRL14928
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-23
- PowerDissipati
- 0.350 kW
- Application
- ESD PROT
- Breakdown-V(BR)
- 32 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 44 V
- Stand-off V Vwm
- 24 V
- Serie
- NUP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.