MMTL431AR-Q


image shown is a representation only
Description:
Adj. SHUNT REGUL. +-0,5% SOT-23
Supplier:
DIOTEC
Matchcode:
MMTL431AR-Q
Rutronik No.:
STVREF1165
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Vcc(max)
- 36 V
- Top(min)
- -55 °C
- Top(max)
- 150 °C
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.