MMFTN3402
image shown is a representation only
Description:
N-CH 30V 4A 55mOhm SOT-23
Supplier:
DIOTEC
Matchcode:
MMFTN3402
Rutronik No.:
STDMOS1177
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 4.0 A
- RDS(on)at 10V
- 55 mOhm
- P(tot)
- 1 W
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.