MMFTN123
image shown is a representation only
Description:
N-CH 100V 0,17A 6 Ohm SOT-23
Supplier:
DIOTEC
Matchcode:
MMFTN123
Rutronik No.:
STDMOS1554
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 0.17 A
- RDS(on)at 10V
- 6000 mOhm
- P(tot)
- 0.360 W
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.