MMBT2222A


image shown is a representation only
Description:
NPN-TRANSISTOR 40V 0,6A SOT-23
Supplier:
DIOTEC
Matchcode:
MMBT2222A
Rutronik No.:
TDSTD9406
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-23
- Polarisation
- NPN
- I(C)
- 40 A
- V(CBO)
- 0.8 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.