LDP02-39AYD2-AQ


image shown is a representation only
Description:
TVS Diode UNI 33V 6,6KW D2PAK
Supplier:
DIOTEC
Matchcode:
LDP02-39AYD2-AQ
Rutronik No.:
DTRL13485
Unit Pack:
50
MOQ:
1000
package:
TO-263AB
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 6.6
- Stand-off V Vwm
- UNIDIR V
- Breakdown-V(BR)
- 33 V
- Tolerance
- 42.2 %
- Automotive
- AEC-Q(101)
- Package
- TO-263AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.