KBU12G
image shown is a representation only
Description:
BRIDGE-RECT. 12A 400V INLINE
Supplier:
DIOTEC
Matchcode:
KBU12G
Rutronik No.:
BG3186
Unit Pack:
100
MOQ:
500
package:
KBU
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 12 A
- U(RRM)
- 400 V
- Package
- KBU
- Packaging
- BULK
- U(F)
- 1 V
- T(j)max
- 150 °C
- I²t
- 375 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 300 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
GBU12GBRIDGE-RECT. 12A 400V INLINE Part No.: BG4403 package: GBU Packaging: BULK |
Unit Price
0,9623 $
Unit Pack
1000
|
Stock Info
8 weeks
|
Price, Lead time Find Alternatives Datasheet |