KBPC3504WP


image shown is a representation only
Description:
BRIDGE-RECT. 35A 400V KBPC
Supplier:
DIOTEC
Matchcode:
KBPC3504WP
Rutronik No.:
BG4235
Unit Pack:
160
MOQ:
160
package:
KBPC
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 35 A
- U(RRM)
- 400 V
- Package
- KBPC
- Packaging
- BULK
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I²t
- 660 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 400 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.