GBI15K


image shown is a representation only
Description:
BRIDGE-RECT. 15A 800V INLINE
Supplier:
DIOTEC
Matchcode:
GBI15K
Rutronik No.:
BG4233
Unit Pack:
1
MOQ:
1
package:
INLINE
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 15 A
- U(RRM)
- 100 V
- Package
- INLINE
- Packaging
- BULK
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 220 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.