ESD9BL0524P


image shown is a representation only
Description:
ESD PROTECT. BI 0,95kW 5V 8,5A DFN1006-2
Supplier:
DIOTEC
Matchcode:
ESD9BL0524P
Rutronik No.:
DTRL14941
Unit Pack:
10000
MOQ:
10000
package:
DFN1006-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DFN1006-2
- PowerDissipati
- 0.95 kW
- Automotive
- NO
- Clamping voltag
- 11 V
- Stand-off V Vwm
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.