ESD4A45PLC1508


image shown is a representation only
Description:
ESD PROT.-DIODE 0,045KW 3A 5.0V SOT-26
Supplier:
DIOTEC
Matchcode:
ESD4A45PLC1508
Rutronik No.:
DTRL14940
Unit Pack:
3000
MOQ:
3000
package:
SOT-26
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-26
- PowerDissipati
- 0.045 kW
- Application
- ESD PROT
- Breakdown-V(BR)
- 6.0 V
- Automotive
- NO
- Clamping voltag
- 15 V
- Stand-off V Vwm
- 5.0 V
- Serie
- ESD4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.