ESD3B36WS-AQ


image shown is a representation only
Description:
ESD PROT.-DIODE 0,35KW 1A 36V SOD-323
Supplier:
DIOTEC
Matchcode:
ESD3B36WS-AQ
Rutronik No.:
DTRL14949
Unit Pack:
3000
MOQ:
3000
package:
SOD-323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-323
- PowerDissipati
- 0.350 kW
- Application
- ESD PROT
- Breakdown-V(BR)
- 6 V
- Automotive
- AEC-Q(101)
- Clamping voltag
- 9.8 V
- Stand-off V Vwm
- 5 V
- Serie
- ESD3B
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.