ESD0521Z


image shown is a representation only
Description:
ESD PROT.-DIODE 0,1KW 4A 5V 0201
Supplier:
DIOTEC
Matchcode:
ESD0521Z
Rutronik No.:
DTRL14959
Unit Pack:
10000
MOQ:
10000
package:
0201
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0201
- PowerDissipati
- 0.06 kW
- Application
- ESD PROT
- Breakdown-V(BR)
- 6 V
- Automotive
- NO
- Clamping voltag
- 15 V
- Stand-off V Vwm
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.