ESD0502BA


image shown is a representation only
Description:
ESD PROT.-DIODE 0,06KW 0,5A 5V SOT-523
Supplier:
DIOTEC
Matchcode:
ESD0502BA
Rutronik No.:
DTRL14957
Unit Pack:
3000
MOQ:
3000
package:
SOT-523
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-523
- PowerDissipati
- 0,06 kW
- Application
- ESD PROT
- Breakdown-V(BR)
- 8,5 V
- Automotive
- NO
- Clamping voltag
- 15 V
- Stand-off V Vwm
- 5 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.