DI78L3.3UAB


image shown is a representation only
Description:
LDO VREG 3.3V 0.1A 5% SOT89
Supplier:
DIOTEC
Matchcode:
DI78L3.3UAB
Rutronik No.:
STVREG1159
Unit Pack:
1000
MOQ:
1000
package:
SOT89
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.1 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SOT89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.