DI78L15DAB


image shown is a representation only
Description:
LDO VREG 15V 0.1A 5% SO-8
Supplier:
DIOTEC
Matchcode:
DI78L15DAB
Rutronik No.:
STVREG1181
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 15 V
- Output current
- 0,1 A
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.