DI78L12DAB


image shown is a representation only
Description:
LDO VREG 12,5V 0.1A 5% SO-8
Supplier:
DIOTEC
Matchcode:
DI78L12DAB
Rutronik No.:
STVREG1272
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOWDROP
- Mode
- POS
- Output Voltage
- 11.5 V
- Output current
- 0.1 A
- Tolerance
- 5 %
- Op.Temp R.min
- -40 °C
- Op.Temp R.max
- 125 °C
- Input Voltage
- 30 V
- Dropout Voltage
- 1.7 mV
- Quiescent curre
- 1.5 mA
- Output Voltage2
- 12.5 V
- Output current2
- 0.1 A
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.