DI4A7P06SQ2
image shown is a representation only
Description:
DUAL P-CH -60V -4,7A 75mOhm SO-8
Supplier:
DIOTEC
Matchcode:
DI4A7P06SQ2
Rutronik No.:
LVMOS1434
Unit Pack:
4000
MOQ:
4000
package:
SO-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL P-CH
- V(DS)
- -60 V
- I(D)at Tc=25°C
- -4,7 A
- Q(g)
- 8.5 nC
- P(tot)
- 3 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.