DI2579N
image shown is a representation only
Description:
NPN TRANS. 700V 1A 1,25W SOT223
Supplier:
DIOTEC
Matchcode:
DI2579N
Rutronik No.:
TDSTD9446
Unit Pack:
4000
MOQ:
4000
package:
SOT223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT223
- Polarisation
- NPN
- I(C)
- 1 A
- V(CEO)
- 700 V
- Current gain
- 4
- P(tot)
- 1.25 W
- V(CBO)
- 9 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.