DI110N04PQ
image shown is a representation only
Description:
N-CH 40V 110A 1,9mOhm DI110N04PQ
Supplier:
DIOTEC
Matchcode:
DI110N04PQ
Rutronik No.:
STDMOS1295
Unit Pack:
5000
MOQ:
5000
package:
DI110N04PQ
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 110 A
- RDS(on)at 10V
- 1.9 mOhm
- Automotive
- AEC-Q(101)
- Package
- DI110N04PQ
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.