BY550-1000


image shown is a representation only
Description:
SI-DIODE 5A 1000V DO201
Supplier:
DIOTEC
Matchcode:
BY550-1000
Rutronik No.:
DLGL5323
Unit Pack:
1250
MOQ:
1250
package:
DO201
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 5 A
- V(RRM)
- 1000 V
- U(F)
- 1 V
- T(j)max
- 175 °C
- I(FSM)
- 220 A
- Automotive
- NO
- Package
- DO201
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.