BCP56-16-AQ


image shown is a representation only
Description:
NPN TRANSISTOR 80V 1A SOT-223
Supplier:
DIOTEC
Matchcode:
BCP56-16-AQ
Rutronik No.:
TDSTD9576
Unit Pack:
4000
MOQ:
4000
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-223
- Polarisation
- NPN
- I(C)
- 1 A
- V(CEO)
- 80 V
- Current gain
- 250
- P(tot)
- 2 W
- V(CBO)
- 100 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.