BCP55-16-AQ
![DIOTEC DIOTEC](https://www.rutronik24.com/images/logos/diotec_medium.png)
![DIOTEC BCP55-16-AQ](https://www.rutronik24.com/pim/supplier/diotec/medium/diotec-bcp55-16-aq.jpg)
image shown is a representation only
Description:
NPN Transistor 60V 1A 2W SOT-223
Supplier:
DIOTEC
Matchcode:
BCP55-16-AQ
Rutronik No.:
TDSTD9511
Unit Pack:
4000
MOQ:
4000
package:
SOT-223
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-223
- Polarisation
- NPN
- I(C)
- 1 A
- V(CEO)
- 60 V
- P(tot)
- 2 W
- V(CBO)
- 60 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.