BC337-25BK


image shown is a representation only
Description:
NPN TRANSISTOR 45V 0,8A TO-92BK
Supplier:
DIOTEC
Matchcode:
BC337-25BK
Rutronik No.:
TDSTD9534
Unit Pack:
5000
MOQ:
5000
package:
TO-92BK
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TO-92BK
- Polarisation
- NPN
- I(C)
- 0,8 A
- V(CEO)
- 45 V
- Current gain
- 160
- P(tot)
- 0,625 W
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.