BAT54S


image shown is a representation only
Description:
SCHOTTKY-D. 0,2A 30V SOT23
Supplier:
DIOTEC
Matchcode:
BAT54S dual serial
Rutronik No.:
DSKYS5633
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 30 V
- Configuration
- 0.2
- I(F)per diode
- 0.24 A
- V(F)
- 5 V
- Technology
- 150
- I(FSM)
- 0.6 A
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.