2N7000


image shown is a representation only
Description:
N-CH 60V 0,2A 5000mOhm TO-92
Supplier:
DIOTEC
Matchcode:
2N7000
Rutronik No.:
TMOS2872
Unit Pack:
4000
MOQ:
4000
package:
TO-92
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.2 A
- RDS(on)at 10V
- 5000 mOhm
- P(tot)
- 0.35 W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-92
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.