1N5350B


image shown is a representation only
Description:
Z-DIODE 13V 5W 5% DO-201
Supplier:
DIOTEC
Matchcode:
1N5350B
Rutronik No.:
DZ12151
Unit Pack:
1700
MOQ:
1700
package:
DO-201
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 13 V
- P(tot)
- 5 W
- Tolerance
- 5 %
- I(Z)
- 100 mA
- Package
- DO-201
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.