DIO7553CD6


image shown is a representation only
Description:
HSS 70mOhm 5.5V 2.5A DFN2*2
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO7553CD6
Rutronik No.:
ICIFP46682
Unit Pack:
3000
MOQ:
3000
package:
DFN2*2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- DFN2*2
- R(on,typ)/Ch
- 70 mOhm
- V(op,min)
- 2.7 V
- V(op,max)
- 5.5 V
- I(lim,min)/Ch
- 0.4 A
- I(lim,max)/Ch
- 2.5 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.