DIO6011CST5


image shown is a representation only
Description:
DC-DC 5,5V 1,5A D SOT23-5 SMD
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO6011CST5
Rutronik No.:
ICPWM8064
Unit Pack:
3000
MOQ:
6000
package:
SOT23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(in)max
- 5,5 V
- I(out)
- 1,5
- f(s)
- 1000000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SOT23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 56 weeks
The DIO6011 is
high-efficiency, high frequency synchronous step-down DC-DC regulator
ICs capable of delivering up to 1A output currents. The DIO6011 family
operate over a wide input voltage range from 2.5V to 5.5V and integrate
main switch and synchronous switch with very low RDS(ON) to minimize the
conduction loss.
Low output voltage ripple and small external inductor and capacitor sizes are achieved with greater than 1.5MHz switching frequency.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.