DIO5661CD6


image shown is a representation only
Description:
LEDDr 37V 200mV DFN2-2x8
Supplier:
Dioo Microcircuits Co., LTD
Matchcode:
DIO5661CD6
Rutronik No.:
LEDDRV1750
Unit Pack:
3000
MOQ:
6000
package:
DFN2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- White LED
- Automotive
- NO
- Package
- DFN2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.