ZXTP25020DFLTA
Description:
PNP TRANSISTOR 20V 1,5A SOT23F
Supplier:
DIODES INC
Matchcode:
ZXTP25020DFLTA
Rutronik No.:
TDSTD9001
Unit Pack:
3000
MOQ:
3000
package:
SOT23F
Packaging:
REEL
- Package
- SOT23F
- Polarisation
- PNP
- I(C)
- 4,5 A
- V(CEO)
- 20 V
- P(tot)
- 1,5 W
- V(CBO)
- -25 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.