ZXTN25100DZTA
image shown is a representation only
Description:
NPN TRANSISTOR 100V 2,5V SOT89
Supplier:
DIODES INC
Matchcode:
ZXTN25100DZTA
Rutronik No.:
TDSTD9264
Unit Pack:
1000
MOQ:
1000
package:
SOT89
Packaging:
REEL
- Package
- SOT89
- I(C)
- 2.5 A
- V(CEO)
- 100 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.