ZXMS82120S14PQ-13
image shown is a representation only
Description:
HS-Pw. Switch 28V 100mOhm SO-14EP
Supplier:
DIODES INC
Matchcode:
ZXMS82120S14PQ-13
Rutronik No.:
ICIFP46627
Unit Pack:
2500
MOQ:
2500
package:
SO-14EP
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- AEC-Q(100)
- Mounting
- SMD
- Package
- SO-14EP
- Channels
- 2
- R(on,typ)/Ch
- 100 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 28 V
- I(lim,min)/Ch
- 2.5 A
- I(lim,max)/Ch
- 2.5 A
- Diagnostics
- Yes
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- IntelliFET
- V(in,min)
- 0.3 V
- V(in,max)
- 6 V
- V(op,abs,max)
- 28 V
- t(off)
- 170 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- Application
- R,I,C load
- t(on)
- 90 µs
- Automotive
- Yes
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.