ZXMS6006DGTA


image shown is a representation only
Description:
LSS 100mOhm 60V SOT223 SMD
Supplier:
DIODES INC
Matchcode:
ZXMS6006DGTA
Rutronik No.:
ICIFP45303
Unit Pack:
1000
MOQ:
1000
package:
SOT223
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- SOT223
- Channels
- 1
- R(on,typ)/Ch
- 100 mOhm
- V(op,max)
- 60 V
- I(lim,min)/Ch
- 2.8 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.