ZXMS6004N8-13


image shown is a representation only
Description:
LSS 500mOhm 60V 5A SO-8 SMD
Supplier:
DIODES INC
Matchcode:
ZXMS6004N8-13
Rutronik No.:
ICIFP46452
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- SO-8
- Channels
- 1
- R(on,typ)/Ch
- 400 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 36 V
- I(lim,min)/Ch
- 1.3 A
- I(lim,max)/Ch
- 2.5 A
- Diagnostics
- Self prot.
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- INTELIFET
- OL Detection
- NA Y/N/NA/NAN
- V(in,min)
- 5 V
- V(in,max)
- 36 V
- V(op,abs,max)
- 60 V
- t(off)
- 45 µs
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- OL Detec.ad ON
- Na Y/N/NA/NAN
- Application
- Lamp, Mot.
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 5 µs
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.