ZXMHC6A07T8TA
Description:
H-Br 60V 2A 1080mOhm SM-8
Supplier:
DIODES INC
Matchcode:
ZXMHC6A07T8TA
Rutronik No.:
TMOSP10245
Unit Pack:
1000
MOQ:
1000
package:
SM-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 1.5 A
- RDS(on)at 10V
- 1080 mOhm
- Q(g)
- 1.7 nC
- P(tot)
- 1.7 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- H-Bridge
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SM-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.