ZXGD3112N7TC


image shown is a representation only
Description:
GATE-DRIVER 400V 3,3A SO-7
Supplier:
DIODES INC
Matchcode:
ZXGD3112N7TC
Rutronik No.:
ICGDRV1436
Unit Pack:
2500
MOQ:
2500
package:
SO-7
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- I(lim,min)/Ch
- 2 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 5 A
- V(in,min)
- 4 V
- V(in,max)
- 20 V
- t(on)
- 0.131 µS
- t(off)
- 0.4 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SO-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.