ZXCT199QB1DW-7
image shown is a representation only
Description:
Hi Precision Current Monitor SOT363
Supplier:
DIODES INC
Matchcode:
ZXCT199QB1DW-7
Rutronik No.:
ICOP7805
Unit Pack:
3000
MOQ:
3000
package:
SOT363
Packaging:
REEL
- Package
- SOT363
- R2R
- YES
- Vcc(min)
- 2.7 V
- Vcc(max)
- 26 V
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Noise
- 25 nV/rtHz
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.