ZVP2106ASTZ


image shown is a representation only
Description:
P-CH-FET 0,28A 60V TO92E-LINE
Supplier:
DIODES INC
Matchcode:
ZVP2106ASTZ
Rutronik No.:
TMOSS6374
Unit Pack:
2000
MOQ:
2000
package:
TO-92E
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.28 A
- RDS(on)at 10V
- 5000 mOhm
- P(tot)
- 0.7 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-92E
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.