ZVN4306A
image shown is a representation only
Description:
N-CH 60V 1,1A 330mOhm E-Line
Supplier:
DIODES INC
Matchcode:
ZVN4306A
Rutronik No.:
TMOS2288
Unit Pack:
4000
MOQ:
4000
package:
E-Line
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 1,4 A
- RDS(on)at 10V
- 330 mOhm
- P(tot)
- 0,85 W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- No
- Automotive
- NO
- Package
- E-Line
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.