ZTX851STZ
Description:
NPN TRANS.60V 5A TO92E-LINE
Supplier:
DIODES INC
Matchcode:
ZTX851STZ
Rutronik No.:
TDSTD7638
Unit Pack:
2000
MOQ:
2000
package:
TO92E
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TO92E
- Polarisation
- NPN
- I(C)
- 5 A
- V(CEO)
- 60 V
- Current gain
- 100
- P(tot)
- 1.2 W
- V(CBO)
- 150 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.