ZSR500GTA
image shown is a representation only
Description:
LDO VREG POS 5V 0.2A-3 SOT223
Supplier:
DIODES INC
Matchcode:
ZSR500GTA
Rutronik No.:
ICSPR10604
Unit Pack:
1000
MOQ:
1000
package:
SOT223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.2 A
- Input Voltage
- 20 V
- Package
- SOT223
- Automotive
- NO
- Op.Temp R.min
- -55 °C
- Quiescent curre
- 0.35 mA
- Tolerance
- 2.5 %
- Op.Temp R.max
- 125 °C
- Watchdog
- NO
- Shutdown
- YES
- Rev pol. prot.
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.