ZRB500F02TA
image shown is a representation only
Description:
V-REF 5V +/-2,0% SOT23
Supplier:
DIODES INC
Matchcode:
ZRB500F02TA
Rutronik No.:
ICSPR8490
Unit Pack:
3000
MOQ:
3000
package:
SOT23-3
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Drift
- 15 ppm/°C
- V out
- 5.0 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- SOT23-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.