TL431AW5-7
image shown is a representation only
Description:
ADJ V-REF 2,495V +/-1,0% SC59
Supplier:
DIODES INC
Matchcode:
TL431AW5-7
Rutronik No.:
ICSPR8914
Unit Pack:
3000
MOQ:
3000
package:
SC59
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V out
- 36 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- SC59
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.