SMAZ9V1-13-F
image shown is a representation only
Description:
Z-DIODE 1,0W 9,1V 5% SMA
Supplier:
DIODES INC
Matchcode:
SMAZ9V1
Rutronik No.:
DZ10802
Unit Pack:
5000
MOQ:
5000
package:
SMA
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 9,1 V
- P(tot)
- 1 W
- Tolerance
- 5 %
- I(Z)
- 50 mA
- Package
- SMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.