SDT2L40CP3-7B
image shown is a representation only
Description:
SCHOTTKY-D. 2A 40V X3-DSN1608-2
Supplier:
DIODES INC
Matchcode:
SDT2L40CP3-7B
Rutronik No.:
DSKY6081
Unit Pack:
10000
MOQ:
10000
package:
SCALE
Packaging:
REEL
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0.45 V
- T(j) max
- 150 °C
- I(FSM)
- 28 A
- Automotive
- NO
- Package
- SCALE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.