SDM02L30CP3-7
image shown is a representation only
Description:
SCHOTTK 250mW 3X3-WLB0603-2
Supplier:
DIODES INC
Matchcode:
SDM02L30CP3-7
Rutronik No.:
DSKY5886
Unit Pack:
10000
MOQ:
10000
package:
X3-WLB0603
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 200 A
- V(F)
- 0,39 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 6 A
- Automotive
- NO
- Package
- X3-WLB0603
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.